NHD-2.8-25664UCB2

Newhaven Display
763-2.8-25664UCB2
NHD-2.8-25664UCB2

メーカ:

詳細:
OLEDディスプレイ & アクセサリ OLED 256 x 64 Blue 85 x 39.8 x 6.0

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 43

在庫:
43 すぐに出荷可能
工場リードタイム:
18 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,411.2 ¥7,411

製品属性 属性値 属性の選択
Newhaven Display
製品カテゴリー: OLEDディスプレイ & アクセサリ
RoHS:  
OLED Displays
Blue
256 x 64
72 mm x 20 mm
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
150 mA
3 V
+ 85 C
- 40 C
Bulk
ブランド: Newhaven Display
輝度: 80 cd/m2
製品タイプ: OLED Displays
工場パックの数量: 1
サブカテゴリ: Displays
視角: 80 deg
単位重量: 29.548 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
852491000
CNHTS:
8524929000
CAHTS:
8531200010
USHTS:
8524911000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Multi-Font Graphic OLED Display Modules

Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.