NHD-3.5-320240JF-ASXP

Newhaven Display
763-35320240JFASXP
NHD-3.5-320240JF-ASXP

メーカ:

詳細:
TFT ディスプレイおよびアクセサリ 3.5 Inch IPS TFT

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 378

在庫:
378
すぐに出荷可能
取寄中:
183
予想2026/03/05
工場リードタイム:
18
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,894.4 ¥4,894

製品属性 属性値 属性の選択
Newhaven Display
製品カテゴリー: TFT ディスプレイおよびアクセサリ
RoHS:  
28 mA
IPS TFT LED Displays
Transmissive
3.5 in
QVGA
320 x 240
24-bit Parallel RGB
Without Touch Panel
LED
1000 cd/m2
72.88 mm x 55.66 mm
76.9 mm x 63.9 mm x 3.2 mm
3.3 V
Bulk
ブランド: Newhaven Display
製品タイプ: TFT Displays
シリーズ: 3.5" IPS TFT
工場パックの数量: 1
サブカテゴリ: Displays
別の部品番号: NHD-3.5-320240JF-ASXP_REV1B
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
852491000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524919000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

NHD-3.5-320240JF 3.5" IPS TFT Display

Newhaven Display NHD-3.5-320240JF 3.5" 320x240 Resolution IPS TFT Display includes IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight, and boasts superior optical characteristics at any angle. This 24-bit true color Liquid Crystal Display also includes a better FPC design with EMI shielding on the cable. Each device has a built-in ST7272A IC driver (except the NHD-3.5-320240FT-CSXP-T) and offers the same mechanical footprint and pinout as the TN display. These are all RoHS compliant.

TFT Displays

Newhaven Display TFT (Thin-Film Transistor) Displays are active-matrix LCD modules with full RGB color screens. These Newhaven Display screens exhibit bright, vivid colors and can show fast animations, complex graphics, and crisp custom fonts, with the option for resistive or capacitive touchscreens.

Mountable TFT LCD Modules

Newhaven Display Mountable TFT LCD Modules are available in 3.5", 4.3", 5", 7", and 10" variants with a resolution of 1024 x 600, 320 x 240, 480 x 272, or 800 x 480. These LCD modules provide a white LED backlight, a 24-bit RGB interface, and capacitive/resistive touch panels. The modules with a capacitive touch panel and controller feature 10-point multi-touch input and gesture input (zoom in/out and swipe up/down/left/right). The series includes high-brightness and sunlight-readable versions. Newhaven Display Mountable TFT LCD Modules have a 3.3V or 3.3V to 5V supply voltage and operate in a -20°C to +70°C temperature range.