OB1-LF

Twin Industries
589-OB1-LF
OB1-LF

メーカ:

詳細:
プリント基板&ブレッドボード Omni-board Protoboard. FR4 material 4.0" x 4.0" 0.062" thick . Includes 5x34 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.

在庫: 1

在庫:
1 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,603.2 ¥2,603
¥2,552 ¥12,760
¥2,499.2 ¥24,992
¥2,448 ¥61,200
¥2,395.2 ¥119,760

製品属性 属性値 属性の選択
Twin Industries
製品カテゴリー: プリント基板&ブレッドボード
RoHS:  
Solderless Breadboards
Protoboard / Breadboard
Combination board
4 in
4 in
ブランド: Twin Industries
製品タイプ: Breadboards, Protoboards and Accessories
工場パックの数量: 1
サブカテゴリ: Prototyping
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8534009000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99

Combination Boards

Twin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).