OD4010-24HSS

Orion Fans
670-OD4010-24HSS
OD4010-24HSS

メーカ:

詳細:
DC ファン DC Fan, 40x40x10mm, 24VDC, 6.7CFM, 0.09A, 25dBA, 6000RPM, Sealed Sleeve, Leads

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1,363

在庫:
1,363 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,259.2 ¥1,259
¥1,083.2 ¥10,832
¥976 ¥24,400
¥918.4 ¥36,736

製品属性 属性値 属性の選択
Orion Fans
製品カテゴリー: DC ファン
RoHS:  
Axial
40 mm
10.5 mm
40 mm
24 VDC
9.2 CFM (0.26 m3/min)
8000 RPM
Sleeve
25 dBA
1.45 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD4010-SS
ブランド: Orion Fans
電流タイプ: DC
圧力タイプ: 2.5 mmAq
製品タイプ: DC Fans
工場パックの数量: 1
サブカテゴリ: Fans, Blowers & Accessories
単位重量: 18.144 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

Challenger Sealed Sleeve DC Fans

Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.