OKX-T/5-W5N-C

Murata Power Solutions
580-OKX-T/5-W5N-C
OKX-T/5-W5N-C

メーカ:

詳細:
DC/DCコンバータ - スルーホール 16.5W 2.4-5.5IN/.75-3OUT DC/DC

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 194

在庫:
194
すぐに出荷可能
取寄中:
300
予想2026/09/28
工場リードタイム:
43
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,147.2 ¥1,147
¥1,137.6 ¥5,688
¥1,128 ¥11,280
¥1,112 ¥27,800
¥1,078.4 ¥53,920
¥1,006.4 ¥100,640
¥900.8 ¥270,240
¥868.8 ¥521,280

製品属性 属性値 属性の選択
Murata
製品カテゴリー: DC/DCコンバータ - スルーホール
RoHS:  
Non-Isolated
1 Output
16.5 W
5 V
2.4 V
5.5 V
3.6 V
5 A
22.9 mm (0.902 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
Okami
ブランド: Murata Power Solutions
ケース様式: Open Frame
組立国: Not Available
拡散国: Not Available
原産国: CN
最高動作温度: + 85 C
最低動作温度: - 40 C
取り付け様式: Through Hole
パッケージ化: Tray
製品: Non-Isolated / PoL
製品タイプ: Non-Isolated DC-DC Converters
工場パックの数量: 300
サブカテゴリ: DC-DC Converters
単位重量: 6.709 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Murata Power Solutions Okami™ OKX DC/DC Converters

Murata Power Solutions has expanded their offering of the Okami™ OKX DC/DC Converters to now include adjustable 3 and 5 amp SIP Point-of-Load (PoL) versions. These DC/DC Converters are ideal in powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems.
Learn More

The Murata Power Solutions Okami™ OKX series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems. The Murata Power Solutions Okami DC/DC Power Converters feature a wide input range of 8.3 to 14 VDC and are offered in a 3 Amp (T/3 models), 5 Amp (T/5 models), 10 Amp (T/10 models) or 16 Amp (T/16 models) output current.
View Entire Okami OKX Series DC/DC Power Converters.

Okami™ OKX DC/DC Converters

Murata Power Solutions Okami™ OKX Series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, Distributed Bus Architecture (DBA), programmable logic, and mixed voltage systems. The Okami DC/DC power converters feature a wide input range of 8.3VDC to 14VDC and are offered in a 3A (T/3 models), 5A (T/5 models), 10A (T/10 models), or 16A (T/16 models) output current.

Okami™ OKI DC/DC Converters

Murata Power Solutions OKI-T/3 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Murata Power Solutions OKI-T/3 applications include powering CPUs, industrial 24V transducers, and POS terminals.