OWA-90U-20

MEAN WELL
709-OWA90U-20
OWA-90U-20

メーカ:

詳細:
LED電源 90W 20V 4.5A CV+CC W/ US AC Plug

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
13 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,120 ¥7,120
¥6,784 ¥33,920
¥6,480 ¥64,800
¥6,424 ¥102,784

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: LED電源
RoHS:  
CV + CC
4.5 A
20 VDC
90 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
171 mm (6.732 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
OWA-90U
ブランド: MEAN WELL
組立国: Not Available
拡散国: Not Available
原産国: CN
最高動作温度: + 70 C
最低動作温度: - 40 C
オープン フレーム/閉鎖: Enclosed
製品タイプ: LED Power Supplies
工場パックの数量: 16
サブカテゴリ: Power Supplies
単位重量: 830 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

OWA-90U 90W Single Output Moisture-Proof Adapters

MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters simplify the connection with LED lighting fixtures without extra wiring efforts. OWA-90U is a Class II unit (no FG). The series uses the 2 Pin standard U.S. type AC plug, accepting 90~264VAC full range input voltage. The output end is equipped with a popular DC connector and offers 9 different voltages (12VDC to 54VDC) that fit various types of LED luminaires. 

OWAシリーズLED電源

MEAN WELL OWAシリーズLED電源にはIP67設計が採用されており、2極米国プラグが備わっており、Level 6エネルギー効率を満たしています。これらのLED電源は、60W、90W、120Wの各種でご用意があり、LED照明アプリケーションの電源としての使用に最適です。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.