P4SMA260A

Diotec Semiconductor
637-P4SMA260A
P4SMA260A

メーカ:

詳細:
ESD保護ダイオード/TVSダイオード TVS, SMA, 150C, 400W, Unidir

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 7,435

在庫:
7,435 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥92.8 ¥93
¥65.3 ¥653
¥45.6 ¥4,560
¥40 ¥20,000
¥37.1 ¥37,100
¥27.5 ¥68,750
完全リール(7500の倍数で注文)
¥20.5 ¥153,750
¥19.8 ¥445,500
¥15.2 ¥684,000

製品属性 属性値 属性の選択
Diotec Semiconductor
製品カテゴリー: ESD保護ダイオード/TVSダイオード
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
220 V
SMD/SMT
356 V
260 V
SMA (DO-214AC)
1.1 A
400 W
- 50 C
+ 150 C
P4SMA
Reel
Cut Tape
ブランド: Diotec Semiconductor
Pd - 電力損失: 1 W
製品: ESD Suppressors
工場パックの数量: 7500
サブカテゴリ: ESD Protection Diodes / TVS Diodes
Vf - 順電圧(Forward Voltage): 3.5 V
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

P4SMA Transient Voltage Suppressors

Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.  

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.