PCBITE-6016

Sensepeek
90-6016
PCBITE-6016

メーカ:

詳細:
試験プローブ PCBite kit with 2x SQ200 200 MHz handsfree oscilloscope probes

在庫: 29

在庫:
29 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥34,651.2 ¥34,651

製品属性 属性値 属性の選択
Sensepeek
製品カテゴリー: 試験プローブ
RoHS:  
Probe Kit
Oscilloscope Probe
200 MHz
Test Needle
150 V
ブランド: Sensepeek
製品タイプ: Test Probes
シリーズ: SQ
工場パックの数量: 1
サブカテゴリ: Test Leads, Banana Plugs, Alligator Clips & Test Probes
単位重量: 1 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
903090000
CAHTS:
9030900000
USHTS:
9030908911
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

PCBite Kits

Sensepeek PCBite Kits include a base plate, holder, insulation washer, and insulation cover (not available in all kits). The PCBite holds the circuit board during soldering, inspection, and testing. To operate the PCBite, place the holder on the base plate, and the magnet will secure the holder in place. Slide the low-friction holder on the base plate, press the sleeve downwards, and insert the circuit board. Release the spring-loaded sleeve gently, fix the circuit board, and slide the required number of holders into position. The PCBITE-7024 kit includes four low-profile PCB holders with a test board height of just 20mm. The PCBITE-7025 and 7026 are updated versions of PCB holder kits, one featuring a small base plate for compact working areas and the other with a large base plate for larger PCBs or when testing multiple interconnected boards simultaneously.