PFS7529H

Power Integrations
869-PFS7529H
PFS7529H

メーカ:

詳細:
力率補正 - PFC 450 W peak power 90 VAC CCM PFC

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

製品属性 属性値 属性の選択
Power Integrations
製品カテゴリー: 力率補正 - PFC
RoHS:  
Tube
ブランド: Power Integrations
製品タイプ: PFC - Power Factor Correction
シリーズ: HiperPFS-3
工場パックの数量: 30
サブカテゴリ: PMIC - Power Management ICs
トレードネーム: HiperPFS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
JPHTS:
854239099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原産地分類
原産国:
タイ
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

HiperPFS™ Family High Power PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and high-voltage power MOSFET in a single, low-profile eSIP™ power packagethat is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family HighPower PFC Controllers include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. They also provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
420
予想2026/12/01
330
予想2026/12/03
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥604.6 ¥605
¥594.6 ¥5,946
¥569.7 ¥17,091
¥556.4 ¥66,768
¥521.6 ¥140,832
¥518.2 ¥264,282
¥498.3 ¥508,266
¥488.3 ¥1,230,516