PN-1342

Bud Industries
563-PN-1342
PN-1342

メーカ:

詳細:
壁取付パネルエンクロージャ IP65 NEMA 4X Box (11.8 X 9.1 X 3.4 In)

在庫: 22

在庫:
22 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥11,900.8 ¥11,901
¥11,097.6 ¥55,488
¥11,092.8 ¥110,928
¥11,086.4 ¥277,160
¥10,862.4 ¥543,120
¥10,825.6 ¥1,082,560
200 見積り

製品属性 属性値 属性の選択
Bud Industries
製品カテゴリー: 壁取付パネルエンクロージャ
RoHS:  
Polycarbonate (PC)
Gray
11.81 in
9.06 in
3.41 in
IP65
1, 2, 4, 4X, 12, 13
PN
ブランド: Bud Industries
特徴: High-Impact Molded Enclosures
筺体の色: Gray
製品: Electrical Enclosures
製品タイプ: Electrical Enclosures
工場パックの数量: 1
サブカテゴリ: Enclosures, Racks and Boxes
単位重量: 878.834 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

JPHTS:
392690029
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.