PR1590BB

BusBoard Prototype Systems
854-PR1590BB
PR1590BB

メーカ:

詳細:
プリント基板&ブレッドボード PROTOBOARD 1 SIDED 3.20 X 4.25

在庫: 35

在庫:
35 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,216 ¥1,216
¥1,155.2 ¥11,552

製品属性 属性値 属性の選択
BusBoard Prototype Systems
製品カテゴリー: プリント基板&ブレッドボード
RoHS:  
Protoboards
Through Hole
Protoboard for 1590BB Enclosure
108 mm
81.3 mm
ブランド: BusBoard Prototype Systems
接点材質: FR4 Epoxy Glass
高さ: 1.6 mm
製品タイプ: Breadboards, Protoboards and Accessories
間隔: 2.54 mm
工場パックの数量: 1
サブカテゴリ: Prototyping
単位重量: 37 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853400000
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

ProtoBox Kits

BusBoard Prototype Systems' assorted ProtoBox Kit Series save time in that the PCB is designed for the box, with no cutting required. In addition, the convenient 2-hole ProtoBoard pattern makes connecting parts easy while maximizing usable board area. The PCB is made from lead-free etched copper with a flux coating which allows easy soldering and preservation of solderability. Each kit contains Prototyping Board with compatible hand-held case or enclosure. The following ProtoBox Series are available, each with its own unique design, size, and configuration: 1593, 1553, and 1590.

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.