PSA15R-150P6-R

Phihong
552-PSA15R-150P6
PSA15R-150P6-R

メーカ:

詳細:
壁掛け式ACアダプタ 15W 15V 1A Level VI

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

製品属性 属性値 属性の選択
Phihong
製品カテゴリー: 壁掛け式ACアダプタ
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
15 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSA15R
ブランド: Phihong
センターピン長: 12 mm
最高動作温度: + 40 C
最低動作温度: 0 C
取り付け様式: Wall Mount
製品タイプ: Wall Mount AC Adapters
工場パックの数量: 90
サブカテゴリ: AC-DC Power Supply
別の部品番号: PSA15R-150P6 PSA15R-150P6-R
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

この機能はJavaScriptを有効にすることが必要です。

コンプライアンスコード
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原産地分類
原産国:
中国
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

在庫: 320

在庫:
320 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,524.8 ¥1,525
¥1,453.4 ¥14,534
¥1,390.3 ¥34,758
¥1,370.3 ¥68,515
¥1,293.9 ¥116,451
¥1,239.1 ¥334,557
¥1,197.6 ¥646,704
2,520 見積り