QH12TZ600

Power Integrations
903-QH12TZ600
QH12TZ600

メーカ:

詳細:
整流器 H-Series 600V 12A Super-Low Qrr

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,889

在庫:
2,889 すぐに出荷可能
工場リードタイム:
18 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥340.8 ¥341
¥281.6 ¥28,160
¥256 ¥256,000
¥248 ¥620,000
¥236.8 ¥1,184,000

製品属性 属性値 属性の選択
Power Integrations
製品カテゴリー: 整流器
RoHS:  
Through Hole
TO-220-2
12 A
Fast Recovery Rectifiers
Single
2.65 V
350 A
250 uA
11.6 ns
- 55 C
+ 150 C
Qspeed
Tube
ブランド: Power Integrations
Pd - 電力損失: 61 W
製品: Rectifiers
製品タイプ: Rectifiers
工場パックの数量: 50
サブカテゴリ: Diodes & Rectifiers
トレードネーム: Qspeed
単位重量: 6 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854110090
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Qspeed Semiconductor 600V H-Series PFC Rectifiers

The Qspeed Semiconductor H-Series PFC rectifier gives the lowest switching loss of any silicon 600V diode. The H-Series rectifiers, available in 3A, 5A, 8A, and 12A current ratings, are drop-in replacements for more expensive Silicon Carbide (SiC) diodes. In addition to extremely low switching loss, these Qspeed Semiconductor diodes exhibit a very soft recovery characteristic that dramatically reduces EMI. This low EMI profile makes Qspeed H-Series rectifiers the perfect choice for medical equipment power supplies. Other typical applications include AC-DC power supplies, solar inverters and boost, motor drives, and audio equipment.