QSDW050A0B41-PHZ

OmniOn Power
894-QSDW050A0B41-PHZ
QSDW050A0B41-PHZ

メーカ:

詳細:
DC/DCコンバータ - スルーホール 600W 36-75Vin 12V 50A TH NegLogc PMBus

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2

在庫:
2 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,654.4 ¥19,654
¥18,921.6 ¥94,608
¥18,230.4 ¥182,304
¥18,041.6 ¥432,998
¥17,825.6 ¥855,629
120 見積り

製品属性 属性値 属性の選択
OmniOn Power
製品カテゴリー: DC/DCコンバータ - スルーホール
RoHS:  
Isolated
1 Output
600 W
48 V
36 V
75 V
12 V
50 A
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.7 mm (0.539 in)
Industrial
QSD(V)W050A0B
ブランド: OmniOn Power
組立国: Not Available
拡散国: Not Available
原産国: CN
入力電圧: 36 V to 75 V
最高動作温度: + 85 C
最低動作温度: - 40 C
水分感度: Yes
取り付け様式: Through Hole
製品: Isolated
製品タイプ: Isolated DC-DC Converters
工場パックの数量: 24
サブカテゴリ: DC-DC Converters
トレードネーム: Barracuda III
別の部品番号: 150044446
単位重量: 78 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

QSD(V)W050A0B DC-DC Converter Power Modules

OmniOn Power™ QSD(V)W050A0B Barracuda III Series DC-DC Converter Power Modules are designed to support intermediate bus applications where multiple low voltages are generated. The "D" version has a digital communications interface, while the "V" version has a standard control interface. The modules operate from a wide 36VDC to 75VDC input voltage range and provide up to 50A output current at output voltages from 9.6VDC to 12VDC. These devices also provide 600W output power from output voltages of 12.1VDC to 13.2VDC in a DOSA standard quarter-brick size. Other features include low output ripple and noise, constant switching frequency, -40°C to 85°C temperature range, and a base plate for better thermal performance. Protections include output overcurrent, overvoltage protection, and overtemperature.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.