R-78E3.3-1.0

RECOM Power
919-R-78E3.3-1.0
R-78E3.3-1.0

メーカ:

詳細:
DC/DCコンバータ - スルーホール 1A 7-28Vin 3.3Vout SIP

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 5,349

在庫:
5,349
すぐに出荷可能
取寄中:
2,175
予想2026/03/06
工場リードタイム:
4
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥635.2 ¥635
¥612.8 ¥3,064
¥601.6 ¥6,016
¥588.8 ¥14,720
¥547.2 ¥22,982
¥528 ¥44,352
¥518.4 ¥130,637
¥516.8 ¥260,467

製品属性 属性値 属性の選択
RECOM
製品カテゴリー: DC/DCコンバータ - スルーホール
RoHS:  
Non-Isolated
1 Output
3.3 W
7 V
28 V
3.3 V
1 A
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78E
ブランド: RECOM Power
ケース様式: Encapsulated
コンプライアンス: EAC; IEC; RoHS
最高動作温度: + 85 C
最低動作温度: - 40 C
取り付け様式: Through Hole
パッケージ化: Tube
製品: Non-Isolated / PoL
製品タイプ: Non-Isolated DC-DC Converters
工場パックの数量: 42
サブカテゴリ: DC-DC Converters
トレードネーム: Innoline
別の部品番号: 80000197
単位重量: 2 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

R-78E DC/DCコンバータスイッチングレギュレータモジュール

RECOM Power R-78E DC/DCコンバータスイッチングレギュレータモジュールは、費用対効果に優れた0.5Aまたは1.0Aのシングル出力DC/DCコンバータで、高い効率性と高精度の出力電圧安定化を達成します。これらのモジュールは、6VDC~28VDCの入力電圧範囲と最大効率95%(ヒートシンク不要)が特徴で、3.3V、5V、9V、12V、または15Vの出力電圧に対応しています。RECOM R-78Eモジュールは、小型の11.6mm x 8.5mm x 10.4mm、SIP3、TO-220パッケージに封止されています。