RAC03-24SER/277

RECOM Power
919-RAC03-24SER/277
RAC03-24SER/277

メーカ:

詳細:
電源 - 基盤実装 3W 85-305Vin 24Vout 125mA Round/ Wire

在庫: 26

在庫:
26 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,601.6 ¥4,602
¥4,382.4 ¥21,912
¥4,291.2 ¥51,494
¥4,172.8 ¥100,147
¥3,980.8 ¥238,848
¥3,875.2 ¥418,522
¥3,792 ¥955,584
¥3,774.4 ¥1,902,298
1,008 見積り

製品属性 属性値 属性の選択
RECOM
製品カテゴリー: 電源 - 基盤実装
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
24 VDC
125 mA
Wire Leads
Encapsulated
3 kVAC
76%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
ブランド: RECOM Power
コンプライアンス: CAN/CSA; EAC; ERP; IEC; RoHS; UL
寸法: 50.3 mm x 50.3 mm x 11 mm
産業: Industrial
入力周波数: 47 Hz to 440 Hz
負荷調節: Regulated
最高動作温度: + 75 C
最低動作温度: - 40 C
オープン フレーム/閉鎖: Enclosed
パッケージ化: Bulk
製品: AC/DC Output Modules
製品タイプ: AC-DC Power Modules
工場パックの数量: 12
サブカテゴリ: Power Supplies
トレードネーム: Powerline AC/DC
別の部品番号: RAC03E-24SK/277 20000996
単位重量: 41 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

RACパワーコンバータ

RECOM Power RACファミリパワーコンバータは、コンパクトで効率性の高いモジュラ・ソリューションで、1W~20Wの広範な出力電力オプションが備わっています。これらのAC/DCモジュールは、最大86%の効率性、短絡保護、最大3kVAC の絶縁電圧が特徴です。ほとんどのタイプには次の2つの異なる入力電圧バージョンである、標準80V~264VAC 入力またはさらに広い80V~305VACの入力電圧範囲があります。これらを使用して、スマートメーター、カメラ、ハイベイライトなどのデバイスに直接US 277VACラインから給電できます。

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DCグリーン電源モジュール

Mean Well IRM-90 90W AC-DCグリーン電源モジュールは、モノのインターネット(IoT) 、ハンドヘルド機器、通信機器、家電に適しています。このシリーズは、より高いワット数を求める市場の需要を満たすように設計されました。2つのタイプでご用意があります: IRM-90はPCBまたはIRM-90-xSTネジ端子タイプに直接取り付けることができ、代替の取付および配線オプションを提供できます。この装置はコンパクトで、外部EMIフィルタなしでEN55032 Class Bに準拠しており、80VAC ~ 305VAC 入力(北米で277VAC に適しています)、および< 0.21Wの低無負荷電力消費があります。