RAC150-12SG/ENC

RECOM Power
919-RAC150-12SG/ENC
RAC150-12SG/ENC

メーカ:

詳細:
電源 - シャーシ実装 120W 90-264Vin 12Vout 12.5A

在庫: 11

在庫:
11 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,014.4 ¥12,014
¥11,443.2 ¥57,216
¥11,204.8 ¥112,048
¥10,683.2 ¥267,080
¥10,344 ¥517,200
¥10,067.2 ¥1,006,720
250 見積り

製品属性 属性値 属性の選択
RECOM
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
3 kVAC
91 %
Industrial
105 mm (4.134 in)
62 mm (2.441 in)
35 mm (1.378 in)
RAC150-G
ブランド: RECOM Power
コンプライアンス: CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
組立国: Not Available
拡散国: Not Available
原産国: CN
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 30 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
パッケージ化: Bulk
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
トレードネーム: Powerline AC/DC
タイプ: AC-DC Converter
別の部品番号: RACM130E-12SK/ENC 20001034
単位重量: 372 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.