RACM130E-48SK/OF

RECOM Power
919-RACM130E-48SK/OF
RACM130E-48SK/OF

メーカ:

詳細:
電源 - シャーシ実装 130W 85-264Vin 48Vout 2083mA

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
9
予想2026/05/08
工場リードタイム:
26
週間 表示されている時間を超える工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,040 ¥5,040
¥4,800 ¥24,000
¥4,571.2 ¥41,141
¥4,476.8 ¥120,874
¥4,382.4 ¥236,650
¥4,262.4 ¥460,339

製品属性 属性値 属性の選択
RECOM
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
130 W
85 VAC to 264 VAC
1 Output
48 VDC
2.71 A
Open Frame
4 kVAC
88 %
ITE, Industrial, Household
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
RACM130E-K
ブランド: RECOM Power
組立国: Not Available
拡散国: Not Available
原産国: CN
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 90 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Open Frame
パッケージ化: Tray
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 9
サブカテゴリ: Power Supplies
タイプ: AC/DC Converter
別の部品番号: RACM90-48SK/OF 20001250
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440011
CAHTS:
8504403000
USHTS:
8504406007
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

RACM130E-K 130W AC/DC Converters

RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.