RACM140E-48SK/ENC

RECOM Power
919-RACM140E-48SKENC
RACM140E-48SK/ENC

メーカ:

詳細:
電源 - シャーシ実装 140W 80-264Vin 48Vout 2.9A Enc

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 23

在庫:
23 すぐに出荷可能
工場リードタイム:
26 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,292.8 ¥6,293
¥6,052.8 ¥36,317
¥5,748.8 ¥68,986
¥5,529.6 ¥165,888
¥5,246.4 ¥283,306
¥5,052.8 ¥515,386
¥4,979.2 ¥1,254,758
504 見積り

製品属性 属性値 属性の選択
RECOM
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
140 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.9 A
Enclosed
4.2 kVAC, 4 kVDC
90 %
Medical, Industrial
147 mm (5.787 in)
81.5 mm (3.209 in)
40 mm (1.575 in)
RACM140E-K
ブランド: RECOM Power
寸法: 147 mm x 81.5 mm x 40 mm
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 90 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
パッケージ化: Tray
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 6
サブカテゴリ: Power Supplies
トレードネーム: POWERLINE
別の部品番号: 20001583
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM140E-K AC/DC Power Supplies

RECOM Power RACM140E-K AC/DC Power Supplies feature a 140W continuous output power with an economical and reliable design for various industrial and automation applications. The power supplies provide a 210W boost power for dynamic load surges up to 10 seconds. The RACM140E-K series offers open-frame and enclosed versions with 2MOPP reinforced isolation. The power supplies comply with overvoltage category III (OVC III) and BF requirements for medical use. The RECOM Power RACM140E-K AC/DC Power Supplies are RoHS2/REACH compliant and ideal for other datacom, telecom, medical, and e-mobility industries.