RHA0G681MCN1GS

Nichicon
647-RHA0G681MCN1GS
RHA0G681MCN1GS

メーカ:

詳細:
アルミ有機ポリマコンデンサ 4V 680uF 105C

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,458

在庫:
2,458 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(900の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥193.6 ¥194
¥96.8 ¥968
¥87.4 ¥8,740
¥66.1 ¥33,050
完全リール(900の倍数で注文)
¥62.1 ¥55,890
¥57.1 ¥102,780
¥55 ¥247,500
¥52.2 ¥516,780
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Nichicon
製品カテゴリー: アルミ有機ポリマコンデンサ
RoHS:  
680 uF
4 VDC
SMD/SMT
7.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
MouseReel
ブランド: Nichicon
散逸係数 DF: 0.12
リーク電流: 816 uA
製品タイプ: Electrolytic Capacitors
工場パックの数量: 900
サブカテゴリ: Capacitors
トレードネーム: FPCAP
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853222000
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RHS & RHA Aluminum Electrolytic Capacitors

Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability.  Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35VDC and operating temperature range from -55°C to +105°C.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.