RL80J471MDN1KX

Nichicon
647-RL80J471MDN1KX
RL80J471MDN1KX

メーカ:

詳細:
アルミ有機ポリマコンデンサ 470uF 6.3 Volts 20%

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,545

在庫:
2,545 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥137.6 ¥138
¥70.1 ¥701
¥63 ¥6,300
¥50.7 ¥25,350
完全アモパック(1000の倍数で注文)
¥46.6 ¥46,600
¥46.1 ¥92,200
¥38.6 ¥193,000
¥37.8 ¥378,000

製品属性 属性値 属性の選択
Nichicon
製品カテゴリー: アルミ有機ポリマコンデンサ
RoHS:  
470 uF
6.3 VDC
Radial
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
ブランド: Nichicon
散逸係数 DF: 0.12
リーク電流: 592.2 uA
製品タイプ: Electrolytic Capacitors
工場パックの数量: 1000
サブカテゴリ: Capacitors
トレードネーム: FPCAP
別の部品番号: FP-6R3RE471M-L8K
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853222000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RL8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. Nichicon RL8 Capacitors offer ultra-low ESR and large capacitance up to 1500µF. These low-profile, radial lead caps have operating temperature range from -55°C to +105°C.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.