RPS-300-48

MEAN WELL
709-RPS300-48
RPS-300-48

メーカ:

詳細:
電源 - シャーシ実装 300W 48V 6.25A Medical PS W/PFC

在庫: 18

在庫:
18 すぐに出荷可能
工場リードタイム:
17 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥10,496 ¥10,496
¥9,984 ¥49,920
¥9,552 ¥95,520
¥9,280 ¥185,600

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
6.25 A
Open Frame
93 %
Medical
127 mm (5 in)
76.2 mm (3 in)
35 mm (1.378 in)
RPS-300
ブランド: MEAN WELL
コンプライアンス: EN60601-1, EN60950-1
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
取り付け様式: Chassis
オープン フレーム/閉鎖: Open Frame
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 36
サブカテゴリ: Power Supplies
別の部品番号: LOF350-20B48
単位重量: 370 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440011
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

医療用電源

Mean Well電源は医療アプリケーション用で、封止オープンフレーム、オンボード電源、外部アダプタが搭載されています。これらの電源には、歯科用ソリューション、透析製品、医療診断機器、携帯機器をはじめとする多様な使用法があります。

RPS医療用電源

MEAN WELL RPS医療用電源は、ミニチュアオープンフレームタイプの医療用電源です。RPS電源は、医療や生化学検査機器での内蔵タイプ高出力ワット電源の要件を満たすように設計されています。RPSデバイスは、2 x MOPP(患者の保護手段)絶縁レベルおよび超低漏洩電流を処理します。これらn電源は、IEC60601-1第3版、ANSI/AAMI ES60601-1、TUV EN60601-1医療関連の安全規制に準拠しています。
詳細

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RPS-300 Power Supplies

MEAN WELL RPS-300 Series Power Supplies are designed to comply with international medical safety standards (MOPP level). The series features low leakage current (≤300µA at 264VAC) making it suitable for patient-contact equipment. The 300W high power density modules have built-in active PFC function and 90VAC to 264VAC full input range. With efficiency up to 93%, the devices can provide 200W continuously up to 50ºC with free air convection(300W with 20.5 CFM forced air). MEAN WELL RPS-300 Series Power Supplies feature a built-in remote ON/OFF control and 5V/1A standby output provide no load power consumption of <0.5/w, making the series ideal for "green mode" medical equipment.