SBR-90-WDLS-R71-NB150

Luminus Devices
896-SBR90WDLSR71NB15
SBR-90-WDLS-R71-NB150

メーカ:

詳細:
LED照明モジュール High Bright White SMT

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

製品属性 属性値 属性の選択
Luminus Devices
製品カテゴリー: LED照明モジュール
RoHS:  
SBR-90
Tray
ブランド: Luminus Devices
製品タイプ: LED Bulbs & Modules
工場パックの数量: 10
サブカテゴリ: LED Lighting
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
JPHTS:
8541400103
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原産地分類
原産国:
台湾
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.

SBT-90 White Big Chip LEDs™

Luminus Devices SBT-90 White Big Chip LEDs™ are large, monolithic chips, each with a uniform emitting area of 9mm². These LEDs feature an extremely high optical output, a high thermal conductivity package, and Luminus Devices' proprietary Big Chip LEDs™ (PhlatLight®) technology, the name of which is derived from photonic lattice. Photonic lattice technology creates true surface emission from the source, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥10,303.2 ¥10,303
¥8,788.4 ¥87,884
¥8,285.1 ¥828,510
1,000 見積り