SVL 10-24-480

SolaHD
663-SVL10-24-480
SVL 10-24-480

メーカ:

詳細:
電源 - DIN レール実装 240W 24V 10A DIN 3x320-600Vac 3 Phase

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 38

在庫:
38 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥41,440 ¥41,440
¥36,774.4 ¥367,744
¥36,120 ¥903,000

製品属性 属性値 属性の選択
SolaHD
製品カテゴリー: 電源 - DIN レール実装
RoHS:  
3-Phase / Three Phase
240 W
320 VAC to 600 VAC, 360 VAC to 600 VAC
1 Output
24 VDC
10 A
Industrial
117.3 mm (4.618 in)
70 mm (2.756 in)
121 mm (4.764 in)
SVL
ブランド: SolaHD
組立国: Not Available
拡散国: Not Available
原産国: TH
寸法: 117.3 mm x 70 mm x 121 mm
絶縁電圧: 4 kVAC
最高動作温度: + 80 C
最低動作温度: - 25 C
取り付け様式: DIN Rail Mount
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: DIN Rail Power Supplies
工場パックの数量: 1
サブカテゴリ: AC-DC Power Supply
単位重量: 1.111 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SVL 3-Phase Power Supplies

SolaHD SVL 3-Phase Power Supplies are perfectly designed for high-volume and controlled environment applications where essential features are the only requirement. The DIN rail mounting capability of these power supplies makes the installation easy and provides design flexibility. The SVL 3-phase power supplies are available with 24VDC output voltage and an output current rating of 5A (120W) to 40A (960W) range. These models have Class I Div 2 certification for hazardous location environments. The SVL 3-phase power supplies are ideal for industrial manufacturing, food and beverage, oil and gas production, petroleum refining, and chemical processing.

SVL DIN Rail Power Supplies

SolaHD SVL DIN Rail Power Supplies range from 15W to 480W maximum power with 5V, 12V, 24V, or 48V nominal voltage options. The DIN rail mounting capability of these SolaHD power supplies makes installation easy while also providing design flexibility. SVL power supplies offer dimensions as small as 75mm height x 21mm width x 89.5mm depth. The small footprint makes these power supplies ideal for space-constrained enclosures.