TCA1748BT-00P8

Delta Electronics
108-TCA1748BT-00P8
TCA1748BT-00P8

メーカ:

詳細:
送風機と遠心送風機 Blower, 176.5x69mm Round, 48VDC, 540CFM, 78dBA, 5400RPM, Tach/PWM, IP68

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
30 週間 表示されている時間を超える工場生産予定時間。
7を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥21,539.2 ¥21,539
¥18,465.6 ¥221,587
¥17,779.2 ¥533,376

製品属性 属性値 属性の選択
Delta Electronics
製品カテゴリー: 送風機と遠心送風機
RoHS:  
DC
48 VDC
540 CFM (15.3 m3/min)
Ball
78 dBA
5400 RPM
134.4 W
176.5 mm
69 mm
176.5 mm
Aluminum
Wire Leads - 4
TCA
IP68
Locked Rotor Sensor, Tachometer
ブランド: Delta Electronics
組立国: Not Available
拡散国: Not Available
原産国: CN
リード長: 300 mm
寿命: 70000 Hour
圧力タイプ: 3.799 inH2O
製品タイプ: DC Fans
サイズ: 176.5 mm
工場パックの数量: 6
サブカテゴリ: Fans, Blowers & Accessories
単位重量: 820 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.