TFA0412CNP8

Delta Electronics
108-TFA0412CNP8
TFA0412CNP8

メーカ:

詳細:
DC ファン Fan, 40x40x28mm, 12VDC, 22.24CFM, 54dBA, 16500RPM, 1.566inchH2O, Tach, PWM, IP68

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 384

在庫:
384 すぐに出荷可能
工場リードタイム:
30 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,787.2 ¥5,787
¥4,721.6 ¥47,216
¥4,324.8 ¥108,120
¥4,097.6 ¥204,880
¥4,096 ¥786,432

製品属性 属性値 属性の選択
Delta Electronics
製品カテゴリー: DC ファン
RoHS:  
Tubeaxial
40 mm
28 mm
40 mm
12 VDC
22.3 CFM (0.63 m3/min)
16500 RPM
Ball
54 dBA
IP68
6 W
Tachometer, PWM
Plastic
Wire Leads - 4
TFA
ブランド: Delta Electronics
電流タイプ: DC
フレーム寸法 - mm: 40 mm L x 40 mm W x 28 mm H
リード長: 330 mm
長さ: 40 mm
寿命: 70000 Hour
圧力タイプ: 1.566 in H2O
製品タイプ: DC Fans
サイズ: 40 mm
工場パックの数量: 192
サブカテゴリ: Fans, Blowers & Accessories
単位重量: 46 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.