THGBMJG6C1LBAU7

Kioxia America
757-THGBMJG6C1LBAU7
THGBMJG6C1LBAU7

メーカ:

詳細:
eMMC SEE PRODUCT COMMENTS BELOW 8GB eMMC 5.1 2D 15nm -40C to 105C

ライフサイクル:
工場特別発注:
見積もりを取得して、現在の価格、リードタイム、メーカーの発注要件を確認する。
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
入手不可

価格 (JPY)

製品属性 属性値 属性の選択
Kioxia
製品カテゴリー: eMMC
RoHS:  
THGBM
FBGA-153
8 GB
400 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
ブランド: Kioxia America
寸法: 11.5 mm x13 mm x 1 mm
水分感度: Yes
取り付け様式: SMD/SMT
製品タイプ: eMMC
工場パックの数量: 152
サブカテゴリ: Memory & Data Storage
単位重量: 4.151 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

THGBM e-MMC™ マネージドNANDフラッシュメモリ

KIOXIA THGBM e-MMC™ マネージドNANDフラッシュメモリは、内蔵コントローラ、強化されたメモリ管理、および4GB ~ 128GBの密度を備えた、高度で高効率なデバイスです。  内蔵されたメモリ管理には、エラー訂正機能、ウェアレベリング機能、および不良ブロック管理機能が含まれます。これらのTHGBM製品は2D NANDで、THGAM製品は3D NANDです。