TLM615SA

Tripp Lite
545-TLM615SA
TLM615SA

メーカ:

詳細:
電源出力ストリップ 6 Outlet Yellow 15' cord 2400 Joules

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4

在庫:
4 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥15,036.8 ¥15,037
¥14,033.6 ¥70,168
¥13,616 ¥136,160
¥13,097.6 ¥327,440
¥12,715.2 ¥635,760
¥12,342.4 ¥1,234,240

製品属性 属性値 属性の選択
Tripp Lite
製品カテゴリー: 電源出力ストリップ
RoHS:  
Surge Protectors
Surge Protection
Yellow
6 Outlet
2700 J
15 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
Safety
Bulk
ブランド: Tripp Lite
ケーブル タイプ: SO Cord
製品タイプ: Power Outlet Strips
領域: North America
工場パックの数量: 1
サブカテゴリ: Power Condition
単位重量: 1.470 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Specification Sheets

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853710000
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.

工業グレードITソリューション

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.