TMPS 10-103

TRACO Power
495-TMPS10-103
TMPS 10-103

メーカ:

詳細:
電源 - 基盤実装 8.6W 3.3V 2.6A 1X1.5 Encap PCB

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,304 ¥4,304
¥4,123.2 ¥41,232
¥4,057.6 ¥101,440
¥3,865.6 ¥193,280
¥3,542.4 ¥354,240
¥3,478.4 ¥869,600
¥3,188.8 ¥1,594,400

製品属性 属性値 属性の選択
TRACO Power
製品カテゴリー: 電源 - 基盤実装
RoHS:  
8.6 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
3.3 VDC
2.6 A
Through Hole
Encapsulated
4 kVrms
38.1 mm
25.4 mm
15.74 mm
TMPS 10
ブランド: TRACO Power
コンプライアンス: IEC/EN 60335-1, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1
産業: Industrial
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 25 C
オープン フレーム/閉鎖: Enclosed
パッケージ化: Tube
製品タイプ: AC-DC Power Modules
工場パックの数量: 1
サブカテゴリ: Power Supplies
単位重量: 29 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TMPS10 10W AC/DC Power Modules

TRACO Power TMPS10 10W AC/DC Power Modules are ultra-compact (1.0” x 1.5”) AC/DC power supply modules in a lightweight, fully encapsulated plastic casing for PCB mounting. TMPS10 meets the new safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1) and is certified to IEC/EN 60335-1 for household appliances. These TRACO Power 10W modules are designed for low-power applications or stand-by power circuits of larger systems (130% peak currents facilitate increased loads during activation of system-level circuits). No load power consumption of 0.15W maximum (ERP Ready) and EN60335-1 approval make these modules ideal for IoT, building/home automation, and industrial applications.

IRM-90 90W AC-DCグリーン電源モジュール

Mean Well IRM-90 90W AC-DCグリーン電源モジュールは、モノのインターネット(IoT) 、ハンドヘルド機器、通信機器、家電に適しています。このシリーズは、より高いワット数を求める市場の需要を満たすように設計されました。2つのタイプでご用意があります: IRM-90はPCBまたはIRM-90-xSTネジ端子タイプに直接取り付けることができ、代替の取付および配線オプションを提供できます。この装置はコンパクトで、外部EMIフィルタなしでEN55032 Class Bに準拠しており、80VAC ~ 305VAC 入力(北米で277VAC に適しています)、および< 0.21Wの低無負荷電力消費があります。