UCS350VOLT-KIT

Nichicon
370-UCS350VOLT-KIT
UCS350VOLT-KIT

メーカ:

詳細:
コンデンサキット NICHICON DESIGN KIT UCS SERIES 8 VALUES

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
2
予想2026/03/02
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥14,984 ¥14,984
¥13,008 ¥130,080
¥12,764.8 ¥319,120

製品属性 属性値 属性の選択
Nichicon
製品カテゴリー: コンデンサキット
RoHS:  
Aluminum Electrolytic Capacitor Kits
6.8 uF to 100 uF
350 V
Radial
ブランド: Nichicon
最高動作温度: + 105 C
最低動作温度: - 40 C
製品タイプ: Capacitor Kits
サブカテゴリ: Capacitors
公差: 20 %
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
370-UCS350VOLT-KIT

Nichicon UCS Series 350volt Design Kit that contains the
following values and quantities:

647-UCS2V6R8MPD 6.8uF Qty 20
647-UCS2V100MPD 10uF Qty 20
647-UCS2V220MHD 22uF Qty 20
647-UCS2V330MHD 33uF Qty 20
647-UCS2V470MHD 47uF Qty 20
647-UCS2V680MHD 68uF Qty 20
647-UCS2V820MHD 82uF Qty 20
647-UCS2V101MHD 100uF Qty 20

For more information please contact a Mouser Technical
Sales Representative.


5-0911-7

JPHTS:
8532220001
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCS Capacitor Design Kits

Nichicon UCS Capacitor Design Kits include high-voltage UCS Aluminum Electrolytic Capacitors for Micro/Mini Inverters. Each Nichicon UCS Capacitor Design Kit contains one voltage group of part numbers for a total of three kits for the series (350V, 400V, and 450V). UCS capacitors offer higher voltages that are typically more suitable for energy harvesting applications, such as solar and wind. UCS capacitors are miniature size and feature high ripple current, high reliability, long load life of 8000 to 10,000 hours at 105°C, capacitance range of 6.8µF to 100µF, voltage range of 350V to 450V, and RoHS compliant.

Design Kits for Micro/Mini Inverters

Nichicon High Voltage Design Kits offer multiple component options to engineers looking to meet design needs in the Micro/Mini Inverter market. The primary components included in these Nichicon Design Kits are the UPW and UCS series Aluminum Electrolytic Capacitors utilized in applications such as micro/mini inverters. The UPW and UCS series Aluminum Electrolytic Capacitors have higher voltages (350V, 400V, and 450V) that are typically needed in energy harvesting applications, such as solar and wind.