USB4730-GF-A

GCT
640-USB4730GFA
USB4730-GF-A

メーカ:

詳細:
USBコネクタ USB2.0 TypeC Recpt. CONNECTOR ONLY GF, 16P Horz T.Mt. SMT, IP67

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 6,575

在庫:
6,575
すぐに出荷可能
取寄中:
3,600
予想2026/04/03
工場リードタイム:
8
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥275.2 ¥275
¥224 ¥2,240
¥195.2 ¥4,880
¥184 ¥18,400
¥169.6 ¥42,400
完全リール(600の倍数で注文)
¥140 ¥84,000
¥136.5 ¥163,800

製品属性 属性値 属性の選択
GCT
製品カテゴリー: USBコネクタ
RoHS:  
USB Type C Connectors
PCB Top Mount Sealed
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
IP67
Reel
Cut Tape
ブランド: GCT
接点材質: Copper Alloy
接点メッキ: Gold
特徴: 20000 Mating Cycles
可燃性等級: UL 94 V-0
絶縁抵抗: 100 MOhms
絶縁体色: Black
最高動作温度: + 85 C
最低動作温度: - 30 C
水分感度: Yes
製品タイプ: USB Connectors
シリーズ: USB4730
外板: Nickel
工場パックの数量: 600
サブカテゴリ: USB Connectors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB4720 & USB4730 IP67 Type C USB 2.0 Connectors

GCT USB4720 and USB4730 IP67 Type C USB 2.0 Connectors feature an IP67 rating when mated, 240W power rating, and 20,000 mating cycles. These GCT connectors are designed for USB 2.0 applications where ingress protection is needed, whether mated or unmated. USB4720 connectors have a mid-mount design and are supplied with a pre-fitted liquid injection molding (LIM) gasket that is ideal for IR solder processing. Additionally, USB4720 connectors have two independent grounding tags attached to the mid-plate and pins A1, B12, A12, and B1. The top-mount USB4730 connectors are designed for high-volume applications where PCB assembly may be separate from the box build.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.