XC6138NAL6MR-G

Torex Semiconductor
865-XC6138NAL6MR-G
XC6138NAL6MR-G

メーカ:

詳細:
監視回路 Multi-function voltage detectors with separate sense pin (Max:76V)

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 3,100

在庫:
3,100 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥217.6 ¥218
¥132 ¥1,320
¥110.9 ¥2,773
¥84.2 ¥8,420
¥72.8 ¥18,200
¥63.8 ¥31,900
¥54.9 ¥54,900
完全リール(3000の倍数で注文)
¥42.4 ¥127,200
¥41 ¥246,000

製品属性 属性値 属性の選択
Torex Semiconductor
製品カテゴリー: 監視回路
RoHS:  
Voltage Detector
SMD/SMT
SOT-25-5
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
10 ms
6 V
- 40 C
+ 125 C
Reel
Cut Tape
ブランド: Torex Semiconductor
チップ イネーブル信号: No Chip Enable
動作供給電流: 600 nA
Pd - 電力損失: 950 mW
停電検出: Yes
製品タイプ: Supervisory Circuits
工場パックの数量: 3000
サブカテゴリ: PMIC - Power Management ICs
供給電圧 - 最小: 2.2 V
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC6138 Multi-Function Voltage Detectors

Torex Semiconductor XC6138 Multi-Function Voltage Detectors feature a separate power supply pin and voltage detection pin (sense pin), which supports high withstand voltage 76V operation. This enables the direct monitoring of 12V/24V and similar power lines without using divided resistance, resulting in higher accuracy, lower power consumption, reduced use of space, and improved reliability. The XC6138 also allows the user to set both the detection voltage and the release voltage, supporting a variety of voltage lines. The delay time can be externally adjusted via an external capacitor, making it possible to select the detection/release delay time ratio. Torex Semiconductor XC6138 Multi-Function Voltage Detectors include a manual reset function. The series is available in a space-saving DFN1515-6A package with 1.5mm x 1.5mm x 0.38mm dimensions and is ideal for applications with limited circuit board mounting space.

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.