XHBAWT-00-0000-00000HXE5

Cree LED
941-XHBAWT000HXE5
XHBAWT-00-0000-00000HXE5

メーカ:

詳細:
白色LED White 4000 K 80-CRI, XLamp XHBAWT

ライフサイクル:
NRND:
新デザインには推奨しません。
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 252

在庫:
252 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(1000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥70.4 ¥70
¥66.9 ¥669
¥65 ¥3,250
¥59.8 ¥5,980
¥54.4 ¥13,600
¥50.9 ¥25,450
完全リール(1000の倍数で注文)
¥46.4 ¥46,400
¥44.8 ¥1,120,000
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Cree LED
製品カテゴリー: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4000 K
26.8 lm
80
130 deg
65 mA
3.1 V
400 mW
3 mm
3 mm
1.34 mm
+ 85 C
Tinted
3 mm x 3 mm
Square
Clear
XHBAWT
Reel
Cut Tape
MouseReel
ブランド: Cree LED
組立国: Not Available
拡散国: Not Available
原産国: CN
製品タイプ: White LEDs
工場パックの数量: 1000
サブカテゴリ: LEDs
トレードネーム: XLamp
タイプ: High Power LEDs
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
8541400103
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® XH-B & XH-G LED

Cree XLamp® XH-B & XH-G LEDs are a new type of mid-power LED that delivers the unique combination of high performance and reliability. Unlike common mid-power plastic packages of today, the ceramic-based XH LEDs are designed to deliver the long calculated L70 lifetimes of Cree's other high-power LEDs, such as XP or XT LEDs. XH LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime, and smooth appearance are critical. The XH LEDs allow lighting manufacturers to offer products that meet the lifetime expectations of LED technology without compromising cost or performance. The XH-G LEDs deliver leading efficacy levels of up to 170 lumens-per-watt at 65mA, 5000K, 80 CRI, and the XH-B LEDs deliver leading efficacy levels of up to 140 lumens-per-watt at 65mA, 5000K, 80 CRI.
Learn more

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.