XT3585-3R0567-R

Eaton Electronics
504-XT3585-3R0567-R
XT3585-3R0567-R

メーカ:

詳細:
スーパーコンデンサ / ウルトラコンデンサ 870W 555F 3V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
19 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,337.6 ¥8,338
¥6,715.2 ¥67,152
¥6,387.2 ¥383,232

類似製品

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: スーパーコンデンサ / ウルトラコンデンサ
RoHS:  
555 F
3 VDC
Radial
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
2.6 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
ブランド: Eaton Electronics
製品タイプ: Supercapacitors / Ultracapacitors
工場パックの数量: 20
サブカテゴリ: Capacitors
タイプ: Cylindrical
単位重量: 108 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853229000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2

Medium & Large Supercapacitors

Eaton Medium and Large Supercapacitors are a type of electrochemical energy storage that stores and releases electrical energy swiftly. Medium supercapacitors offer capacitance values in the range of a few hundred farads and can store moderate amounts of energy while delivering high power outputs. Large supercapacitors provide capacitance values in the range of several thousand farads, can store considerable amounts of energy, and are ideal in applications that require high power and/or long-term energy storage. Eaton Medium and Large Supercapacitors complement batteries and other energy storage technologies, making them suitable for industries requiring rapid energy storage and release.

コンデンサ

Eatonコンデンサは、電子システムにおいて回路内で電気エネルギーを貯蔵および放出する主要なコンポーネントとして重要な役割を果たしています。これらの2端子受動部品には、絶縁誘電体材質によって仕切られた2つの導電プレートが特徴です。端子に電圧をかけると、電場が発生し、プレートに正および負の電荷が蓄積されます。Eatonは、スーパーキャパシタやフィルムコンデンサを含むさまざまな種類のコンデンサ技術を提供しています。フィルムコンデンサは、その安定性と最小の許容差で知られています。これらのコンデンサは、電気自動車(EV)、充電ステーション、再生可能エネルギーシステム、モータドライブ、無停電電源装置(UPS)、および消費者向けアプリケーションに使用するためにカスタマイズされています。スーパーキャパシタは、迅速な充放電サイクルと高い電力密度が必要なシナリオに理想的です。これらのコンデンサは、車両、スマートメータ、およびさまざまなデバイスでのバックアップ電源として利用されています。

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

3.0V XT Supercapacitors

Eaton Electronics XT Supercapacitors are snap-in cylindrical cells with a 3.0 operating voltage for high power and energy and ultra-low ESR for very high power density. These supercapacitors are used in applications from backup power for industrial UPSs to automotive pulse power and medical equipment. Other features include a large capacitance of 275F, 370F, and 555F for high energy density and a temperature range of -40°C to +65°C (+85°C with voltage derating).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.