151-03653

HellermannTyton
329-151-03653
151-03653

メーカ:

詳細:
ケーブルマウントおよびアクセサリ Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

ライフサイクル:
新製品:
このメーカーの新製品
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 100

在庫:
100 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,524.8 ¥1,525
¥1,294.4 ¥12,944
¥1,264 ¥25,280
¥1,020.8 ¥102,080
¥982.4 ¥491,200
¥936 ¥936,000
¥934.4 ¥1,868,800

製品属性 属性値 属性の選択
HellermannTyton
製品カテゴリー: ケーブルマウントおよびアクセサリ
RoHS:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
ブランド: HellermannTyton
直径: 3/4 in
特徴: Use For Permanent Mounting or As a Temporary Installation Tool
使用目的: Route Cables
高さ: 69.6 mm
製品: Cable Mounts
シリーズ: Magnetic Solutions
工場パックの数量: 10
サブカテゴリ: Wire & Cable Management
使用場所: Position On Steel Surface
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Technical Resources

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.