Transil ESD保護ダイオード/TVSダイオード

結果: 524
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 極性 チャンネル数 動作電圧 末端様式 制限電圧 破壊電圧 パッケージ/ケース Ipp - ピークパルス電流 Pppm - ピークパルス電力損失 Cd - ダイオード静電容量(Diode Capacitance) Vesd - 電圧ESDコンタクト Vesd - 電圧ESDエアギャップ 最低動作温度 最高動作温度 シリーズ 認証 パッケージ化
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V tp 70V BI 3,743在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 200V Unidirect 12,940在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Uni 38,296在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード HJ Temp Transil 49,185在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード HJ Temp Transil 24,324在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Bi 4,609在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400W 70V Unidirect 12,979在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 48V Unidirect 12,187在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 70V Unidirect 16,013在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 6V 0.2uA 15kV 8kV Uni 6,378在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 6.5V 0.2uA 15kV 8kV BI 2,809在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 15V Unidirect 10,049在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Transil IEC 61000 500A 24V to 33V 5,699在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-26AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Auto quad Transil 4 Uni 400W 330 Ohm 11,007在庫
最低: 1
複数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 5,112在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 36 V TVS in SMC 12,335在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Uni 17,118在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Uni 9,841在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード High Temp Transil 9,294在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 5,086在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Bi 5,408在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 8,411在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 12V 0.2uA 15kV 8kV Uni 3,144在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,887在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 33V 0.2uA 15kV 8kV Uni 3,762在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel