Transil ESD保護ダイオード/TVSダイオード

結果: 524
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 極性 チャンネル数 動作電圧 末端様式 制限電圧 破壊電圧 パッケージ/ケース Ipp - ピークパルス電流 Pppm - ピークパルス電力損失 Cd - ダイオード静電容量(Diode Capacitance) Vesd - 電圧ESDコンタクト Vesd - 電圧ESDエアギャップ 最低動作温度 最高動作温度 シリーズ 認証 パッケージ化
STMicroelectronics ESD保護ダイオード/TVSダイオード Transil IEC 61000 500A 24V to 33V 1,901在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 100V Bidirect 10,413在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 6.8V Unidirect 6,016在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel

STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 36 V TVS in SMC 15,613在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 48 V TVS in SMC 6,915在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 5,832在庫
最低: 1
複数: 1
: 5,000
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMA (DO-214AC) 48 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 8,342在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Uni 4,824在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 100V Bidirect 12,829在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Uni 4,362在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード HJ Temp Transil 7,310在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 93 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Bi 3,171在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 15,082在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 6.5V Bidirect 20,799在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000W Transil 15V 0.2uA 15kV 8kV BI 4,762在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Transil IEC 61000 500A 24V to 33V 11,637在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-33AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 4,476在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 200W 18V Undirect 18,677在庫
最低: 1
複数: 1
: 12,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.1 V DO-216AA-2 7 A 200 W 500 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 3,660在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 8,242在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Uni 4,300在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 9,496在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 5,334在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 4,957在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 6,427在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel