Transil ESD保護ダイオード/TVSダイオード

結果: 524
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 極性 チャンネル数 動作電圧 末端様式 制限電圧 破壊電圧 パッケージ/ケース Ipp - ピークパルス電流 Pppm - ピークパルス電力損失 Cd - ダイオード静電容量(Diode Capacitance) Vesd - 電圧ESDコンタクト Vesd - 電圧ESDエアギャップ 最低動作温度 最高動作温度 シリーズ 認証 パッケージ化
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 2,720在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Bi 2,601在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 2,225在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 1,927在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 6.5 V TVS in SMC 1,955在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード HJ Temp Transil 3,762在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 4,007在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400W 8.5V Bidirect 7,836在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード TRANSIL PROTECTION 8,435在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 12V Bidirect 3,554在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 4,271在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Bi 3,549在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 18V Unidirect 10,445在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V tp 70V BI 3,104在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Bi 1,948在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 2,475在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Bi 4,087在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 56V Bidirect 7,133在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 6.0V Unidirect 13,046在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 48V Bidirect 3,514在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Uni 1,690在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 3,869在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMA (DO-214AC) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 4kW Transil SMA 5V to 70V Uni 2,868在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 154V Unidirect 8,206在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 12.6 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600W 24V Unidirect 8,728在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel