ALT80802KEJJTR

Allegro MicroSystems
250-ALT80802KEJJTR
ALT80802KEJJTR

メーカ:

詳細:
LED照明ドライバIC ASYNCHRONOUS BUCK OR BUCK-BOOST LED DRIVER

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 6,704

在庫:
6,704 すぐに出荷可能
工場リードタイム:
24 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(1500の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥334.4 ¥334
¥246.4 ¥2,464
¥225.6 ¥5,640
¥201.6 ¥20,160
¥190.4 ¥47,600
¥182.4 ¥91,200
¥154.1 ¥154,100
完全リール(1500の倍数で注文)
¥153.9 ¥230,850
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Allegro MicroSystems
製品カテゴリー: LED照明ドライバIC
RoHS:  
1 Output
Boost, Buck
2 A
DFN-10
50 V
3.8 V
360 kHz to 2.2 MHz
20 V
ALT80802
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
ブランド: Allegro MicroSystems
組立国: Not Available
拡散国: Not Available
原産国: TH
入力電圧: 3.8 V to 50 V
水分感度: Yes
取り付け様式: SMD/SMT
チャンネル数: 1 Channel
製品: LED Drivers
製品タイプ: LED Lighting Drivers
工場パックの数量: 1500
サブカテゴリ: Driver ICs
供給電流 - 最大: 20 uA
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LED Drivers for Automotive Lighting

Allegro MicroSystems LED Drivers for Automotive Lighting offers a growing portfolio of LED drivers used for automotive lighting applications. The LED Drivers for Automotive Lighting utilize a unique process technology that provides flexibility and functionality in a small solution footprint. The highly integrated LED driver ICs with on-chip FETs and diverse control options cover many topologies, channel counts, output currents, and feature sets to help users optimize solutions.

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

ALT80802 Adjustable Frequency Buck 2A LED Driver

Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver is AEC-Q101 qualified and supports buck-boost or buck-mode operation. This high-frequency switching regulator provides constant output current to drive high-power LEDs and integrates a power MOSFET for step-down or inverting buck-boost conversion. The ALT80802 is constructed to aid EMC/EMI design with frequency dithering, soft freewheel diode turn-off, and well-controlled switch node slew rates. A programmable oscillator enables the ALT80802 to switch outside EMI-sensitive frequency bands, such as the AM band. This driver can achieve fast transient response with current-mode control and simple external compensation, and the control loop is designed for PWM dimming operation to achieve low dimming on-time and low turn-on overshoot. When in buck-boost operation, the ALT80802 reduces the current overshoot normally caused by the right half plane zero effect during a PWM dimming turn-off transient. Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver offers a 3.8V to 50V input voltage range, making it suitable for a wide range of lighting applications, including those in an automotive input environment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.