SMPS-T-01-1-240-DC24V-10A

E-T-A
457-SMPS11240DC2410A
SMPS-T-01-1-240-DC24V-10A

メーカ:

詳細:
電源 - シャーシ実装 1 phase power supply DC24V/10A, DIN rail mount, high efficiency, compact design

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 9

在庫:
9 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,715.2 ¥19,715
¥18,640 ¥93,200

製品属性 属性値 属性の選択
E-T-A Circuit Breakers
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
240 W
90 VAC to 264 VAC, 110 VDC to 345 VDC
1 Output
24 VDC
10 A
Enclosed
93 %
Industrial
146.85 mm (5.781 in)
56 mm (2.205 in)
140 mm (5.512 in)
SMPS-T
ブランド: E-T-A
入力周波数: 47 Hz to 63 Hz
IP 定格: IP20
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 40 C
取り付け様式: Panel
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: Switching Power Supplies
サブカテゴリ: Power Supplies
タイプ: Switch Mode Power Supply
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

USHTS:
8504408300

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SMPS-T Switch Mode Power Supplies

E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.