KVW-5R0C684-R

Eaton Electronics
504-KVW-5R0C684-R
KVW-5R0C684-R

メーカ:

詳細:
スーパーコンデンサ / ウルトラコンデンサ Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 993

在庫:
993 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,419.2 ¥1,419
¥1,062.4 ¥10,624
¥913.6 ¥45,680
¥795.2 ¥79,520
完全リール(500の倍数で注文)
¥758.4 ¥379,200
¥729.6 ¥729,600
¥723.2 ¥1,446,400

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: スーパーコンデンサ / ウルトラコンデンサ
RoHS:  
680000 uF
5 VDC
Through Hole
20.8 mm (0.819 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
11 mm
KW
Reel
Cut Tape
ブランド: Eaton Electronics
製品タイプ: Supercapacitors / Ultracapacitors
工場パックの数量: 500
サブカテゴリ: Capacitors
タイプ: Coin Cell
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853229000
CAHTS:
8532290000
USHTS:
8532290040
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

コンデンサ

Eatonコンデンサは、電子システムにおいて回路内で電気エネルギーを貯蔵および放出する主要なコンポーネントとして重要な役割を果たしています。これらの2端子受動部品には、絶縁誘電体材質によって仕切られた2つの導電プレートが特徴です。端子に電圧をかけると、電場が発生し、プレートに正および負の電荷が蓄積されます。Eatonは、スーパーキャパシタやフィルムコンデンサを含むさまざまな種類のコンデンサ技術を提供しています。フィルムコンデンサは、その安定性と最小の許容差で知られています。これらのコンデンサは、電気自動車(EV)、充電ステーション、再生可能エネルギーシステム、モータドライブ、無停電電源装置(UPS)、および消費者向けアプリケーションに使用するためにカスタマイズされています。スーパーキャパシタは、迅速な充放電サイクルと高い電力密度が必要なシナリオに理想的です。これらのコンデンサは、車両、スマートメータ、およびさまざまなデバイスでのバックアップ電源として利用されています。

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

KV Coin Cell Supercapacitors

Eaton Electronics KV Coin Cell Supercapacitors are designed for a fast lead time and cost-sensitive applications. These modules feature a 5.0V rated operating voltage and a temperature range of either -25°C to +70°C (KVR) or -40°C to +85°C (KVW). These Eaton Electronics supercapacitors offer an operating life of 1000 hours and are ideal for use in consumer, light industrial, and real-time clock backup applications.

Coin Cell Supercapacitors

Eaton Coin Cell Supercapacitors feature a high capacitance capability utilizing an electric double-layer capacitor (EDLC) construction. The capacitors offer low ESR for high power density with eco-friendly materials, which allows for a long cycle lifespan. The Eaton Coin Cell Supercapacitors are ideal for various applications, including utility meters, network switches/routers, motor control units, HVAC controls, Real-Time Clocks (RTCs), solar inverters, and more. All Coin Cell capacitors are lead-free and RoHS-compliant.

Energy Storage

Eaton Energy Storage features supercapacitors that support energy storage applications in power generation, the grid, and on the user side. The product lineup is designed to meet the challenges of stability, sustainability, and safety. Eaton supercapacitors offer up to 1M cycles and are available in a variety of termination styles, including radial, through-hole, screw, connector, and stud-threaded. These products are helping to push energy storage technology to the next level.

KW Coin Cell Supercapacitors

Eaton Electronics KW Coin Cell Supercapacitors feature the smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range. The series offers an operating life of 1000 hours at 85°C, 5.5V voltage, and a capacitance range of 0.1F to 1.0F. These supercapacitors are ideal for high-reliability industrial applications by providing a full industrial temperature range for low current RTC and memory backup requirements and a demonstrated 20-year operating life. The KW Coin Cell Supercapacitors have a low-profile design that makes them very useful in space-constrained applications.  

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.