SC-3CCK020M

Stewart Connector
530-SC-3CCK020M
SC-3CCK020M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.1 Cable Assembly Type C to Type C 2m

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.1
USB Type C
12 Position
USB Type C
12 Position
Male / Male
32 AWG, 24 AWG
2 m
Black
USB 3.1
Brand: Stewart Connector
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
854442010
USHTS:
8544422000
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.

In Stock: 101

Stock:
101 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥3,464.8 ¥3,465
¥2,945 ¥29,450
¥2,760.6 ¥69,015
¥2,629.4 ¥131,470
¥2,455 ¥491,000
¥2,435 ¥1,461,000