NYS-SPCR1

Neutrik
568-NYS-SPCR1
NYS-SPCR1

メーカ:

詳細:
パッチパネル PATCHPNL SND/RET MOD PATCHLINK SPL REAN

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 100

在庫:
100 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥520 ¥520
¥518.4 ¥51,840
¥475.2 ¥118,800
¥462.4 ¥1,156,000

製品属性 属性値 属性の選択
Neutrik
製品カテゴリー: パッチパネル
RoHS:  
REACH - SVHC:
ブランド: Neutrik
製品タイプ: Patch Panels
シリーズ: NYS
工場パックの数量: 25
サブカテゴリ: Audio & Video Connectors
単位重量: 10 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8536690000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.