USB4115-03-C

GCT
640-USB4115-03-C
USB4115-03-C

メーカ:

詳細:
USBコネクタ USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 18,189

在庫:
18,189
すぐに出荷可能
取寄中:
12,349
予想2026/02/18
工場リードタイム:
7
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(450の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥161.6 ¥162
¥137 ¥1,370
¥128.5 ¥3,213
¥122.2 ¥6,110
¥116.5 ¥11,650
¥104.8 ¥26,200
完全リール(450の倍数で注文)
¥99.5 ¥44,775
¥93.3 ¥83,970
¥91.2 ¥205,200
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
GCT
製品カテゴリー: USBコネクタ
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
ブランド: GCT
色: Black
接点材質: Copper Alloy
接点メッキ: Gold
特徴: 20000 Mating Cycles
可燃性等級: UL 94 V-0
絶縁抵抗: 100 MOhms
最高動作温度: + 85 C
最低動作温度: - 25 C
製品タイプ: USB Connectors
シリーズ: USB4115
外板: Nickel
工場パックの数量: 450
サブカテゴリ: USB Connectors
単位重量: 2 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Type-C™ USB 3.2 Gen 2 Standard Connectors

GCT USB Type-C® USB 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices also can be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.

USB 3.0 Type C Connectors

GCT USB 3.0 Type C Connectors are robust and compact I/O interconnect systems that offer a variety of new functionality and features for USB connectivity. This includes a reversible mating form factor and elevated levels of performance when it comes to power delivery and data transfer speeds. These connectors are capable of handling power up to 5A, fast 20Gbit/s (USB3.2) data transfer rates, and up to 10,000 mating cycles. This is a significant improvement to a much higher level of power management, up to 100 watts to deliver fast charging. The USB 3.0 Type C connectors successfully pass the stringent temperature rise specifications required for USB Power Delivery because of the high-grade contact material products used.

USB4115/USB4220/USB4225 USB Type-C™ Connectors

GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors offer a wide range of options across 16-pin and 24-pin configurations. These connectors connectors share an identical 24-pin PCB layout. The USB4115/USB4220/USB4225 connectors incorporate height profiles ranging from 8.8mm to 10.4mm. These connectors feature 20,000 mating cycles (2x the industry standard) and a 240W power rating (48V @5A). Typical applications include portable audio, security systems, wearables, health and beauty products, VR technology, video systems, and gaming stations.