USB4715-GF-A-KIT

GCT
640-USB4715-GF-A-KIT
USB4715-GF-A-KIT

メーカ:

詳細:
USBコネクタ COMPLETE USB4715 KIT, USB4715-GF-A (conn) + USBTJ-04 (gskt)

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4,722

在庫:
4,722 すぐに出荷可能
工場リードタイム:
9 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥265.6 ¥266
¥217.6 ¥2,176
¥188.8 ¥4,720
¥177.6 ¥17,760
¥163.2 ¥40,800
¥159.7 ¥111,790
¥131.7 ¥368,760

製品属性 属性値 属性の選択
GCT
製品カテゴリー: USBコネクタ
RoHS:  
USB Type C Connectors
PCB Mid Mount Charging Sealed
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Mid-Mount
IP67
ブランド: GCT
色: Black
接点材質: Copper Alloy
接点メッキ: Gold
特徴: 20000 Mating Cycles
可燃性等級: UL 94 V-0
絶縁抵抗: 100 MOhms
絶縁体色: Black
最高動作温度: + 85 C
最低動作温度: - 30 C
水分感度: Yes
製品タイプ: USB Connectors
シリーズ: USB4715
外板: Nickel
工場パックの数量: 700
サブカテゴリ: USB Connectors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.