USB4800-03-A

GCT
640-USB4800-03-A
USB4800-03-A

メーカ:

詳細:
USBコネクタ USB2.0 Type C Rcpt, SMT, Hrz, 3.5mm elevated, 16 Pin

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 7,984

在庫:
7,984 すぐに出荷可能
工場リードタイム:
7 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(700の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥272 ¥272
¥238.4 ¥2,384
¥227.2 ¥5,680
¥222.4 ¥11,120
¥212.8 ¥21,280
¥192 ¥48,000
完全リール(700の倍数で注文)
¥177.6 ¥124,320
¥155.7 ¥217,980
¥146.1 ¥306,810
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
GCT
製品カテゴリー: USBコネクタ
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
ブランド: GCT
色: Black
接点材質: Copper Alloy
接点メッキ: Gold
特徴: 20000 Mating Cycles
可燃性等級: UL 94 V-0
絶縁抵抗: 100 MOhms
絶縁体色: Black
最高動作温度: + 85 C
最低動作温度: - 25 C
製品タイプ: USB Connectors
シリーズ: USB4800
外板: Nickel
工場パックの数量: 700
サブカテゴリ: USB Connectors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB4800 Elevated SMT 16-Pin USB Type-C Receptacle

GCT USB4800 Elevated SMT 16-Pin USB Type-C™ Receptacle is elevated 3.5mm above the PCB, offering the flexibility to use components with a 1.6mm or lower profile beneath the connector. This elevated configuration also provides cosmetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type A and HDMI. This top-mounted receptacle is rated at 5A and has four through-hole shell stakes for excellent PCB retention and stability. GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle is tested to 10,000 cycles, making it ideal for demanding applications such as portable electronics, audio equipment, electronic point-of-sale (EPOS) systems, digital signage, gaming controllers, and more.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.