810-VLS6045EX-1R5N Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.5uH 0.017ohms 8.2A 1,805In Stock
Cut Tape
¥59.8
¥49
¥40.4
¥37.2
Reel
¥29.6
Min.: 1
Mult.: 1
: 1,500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 1.5 uH 30 % 5.3 A 17 mOhms 8.2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 30% 0.017ohm 6x6.3x4.5mm AEC-Q200 1,617In Stock
Cut Tape
¥69.8
¥58
¥47.7
¥45.3
Reel
¥34.9
Min.: 1
Mult.: 1
: 1,500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 1.5 uH 30 % 5.3 A 17 mOhms 8.2 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
¥68.1
¥57.6
¥54.8
¥46.5
Reel
¥34.7
Min.: 1
Mult.: 1
: 1,500
Automotive Grade Shielded 1.5 uH 30 % 8.2 A 22 mOhms 8.2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel