810-VLS6045EX-470M Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 47uH 51,706In Stock
Min.: 1
Mult.: 1
: 1,500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 47 uH 20 % 1.3 A 230 mOhms 1.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.23ohms 1.8A AEC-Q200 5,300In Stock
3,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 47 uH 20 % 1.3 A 230 mOhms 1.8 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,500

High Power Inductor Shielded 47 uH 20 % 1.8 A 299 mOhms 1.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 1,151In Stock
Min.: 1
Mult.: 1
: 1,500

High Power Inductor Shielded 33 uH 20 % 1.9 A 228 mOhms 1.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 3015-2 Shielded 47 uH 20 % 320 mA 1.5 Ohms 350 mA - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 1212 (3030 metric) Shielded 47 uH 20 % 1.5 Ohms 350 mA - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4012-2 Shielded 47 uH 20 % 410 mA 1.02 Ohms 460 mA - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 920In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 47 uH 20 % 920 mA 125 mOhms 750 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 214In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 47 uH 20 % 670 mA 240 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel