MIKROE-3148

Mikroe
932-MIKROE-3148
MIKROE-3148

メーカ:

詳細:
LED 照明開発ツール PWR 2 click

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,216 ¥5,216

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: LED 照明開発ツール
RoHS:  
Add-On Boards
LT8500
3.3 V, 5 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 30.786 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3148 PWM 2 click

MikroElektronika MIKROE-3148 PWM 2 Clickは、LEDの駆動に最適で、48の独立制御PWMチャンネルが装備されており、オンボード・ヘッダで使用できます。各チャンネルには、それに関連した12ビットPWMレジスタがあり、ドット補正レジスタとしても知られている6ビットの補正レジスタが追加されています。PWM 2は、同期エラーとオープンLEDエラーを検知でき、専用ピンおよびステータス・フレームを介してエラーを信号通知します。MIKROE-3148はカスケード処理をサポートしており、オンボード・ヘッダで必要なすべてのピンを露出させ、大量のLED素子をサポートできます

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.