BK1/HTC-211M

Eaton Electronics
504-BK1-HTC-211M
BK1/HTC-211M

メーカ:

詳細:
ヒューズクリップ BULK PACK

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥108.8 ¥109
¥83.4 ¥834
¥69.1 ¥3,455
¥63.7 ¥6,370
¥57.3 ¥14,325
¥52.8 ¥26,400
¥44.6 ¥44,600
¥41.1 ¥123,300
¥37 ¥185,000

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: ヒューズクリップ
RoHS:  
HTC
With End Stop
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
Tin
Bulk
本体材質: Spring Brass
ブランド: Eaton Electronics
組立国: Not Available
拡散国: Not Available
原産国: CN
製品: Fuse Clips
製品タイプ: Fuse Clips
工場パックの数量: 1000
サブカテゴリ: Fuses
別の部品番号: BK1-HTC-211M
単位重量: 453.592 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853890000
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.